Calex PN151 V Output Signal NFC IR Temperature Sensor, 1m Cable, 0°C to +1000°C
- RS Stock No.:
- 905-8768
- Mfr. Part No.:
- PN151
- Brand:
- Calex
Subtotal (1 unit)*
£151.50
(exc. VAT)
£181.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £151.50 |
*price indicative
- RS Stock No.:
- 905-8768
- Mfr. Part No.:
- PN151
- Brand:
- Calex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Calex | |
Sensor Type | V Output Signal | |
Response Time | 125 ms | |
Accuracy | ±1.5°C or ±1.5% of reading | |
Cable Length | 1m | |
Minimum Temperature Sensed | 0°C | |
Output Type | 0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm | |
Maximum Temperature Sensed | +1000°C | |
Light Source | Infrared | |
Communication Protocol | NFC | |
Interface | NFC | |
Housing Material | ABS, Aluminium | |
Mounting Type | 2 x holes, M3 x 0.5 mm thread, depth 7 mm | |
Diameter | 31 mm | |
IP Rating | IP65 | |
Termination Type | 4-Wire Tail | |
Select all | ||
---|---|---|
Brand Calex | ||
Sensor Type V Output Signal | ||
Response Time 125 ms | ||
Accuracy ±1.5°C or ±1.5% of reading | ||
Cable Length 1m | ||
Minimum Temperature Sensed 0°C | ||
Output Type 0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm | ||
Maximum Temperature Sensed +1000°C | ||
Light Source Infrared | ||
Communication Protocol NFC | ||
Interface NFC | ||
Housing Material ABS, Aluminium | ||
Mounting Type 2 x holes, M3 x 0.5 mm thread, depth 7 mm | ||
Diameter 31 mm | ||
IP Rating IP65 | ||
Termination Type 4-Wire Tail | ||